Amphenol FCI Micro-USB 2.0 Connectors

Amphenol FCI Micro-USB Connectors comply with the physical, electrical, and environmental requirements of micro-USB standards (USB 2.0). These connectors are approximately 60% smaller than standard Mini-B connectors. They offer high durability and achieve transfer rates of 480Mbps. These micro-USB connectors are designed for the multimedia device market and offered in a wide variety of mounting and termination configurations. Amphenol FCI Micro-USB Connectors are ideally suited for portable music players, mobile phones, digital cameras, and other applications that require high-reliability micro-B interface connectors. 

Features

  • Approximately 60% smaller than Amphenol FCI mini-USB connectors while still allowing a data transfer of 480Mbps
  • Two interface configurations: B and AB type standard, mid-mount and reverse mounting styles
  • Plug styles are ideal for data transmission, earphone, or charging applications
  • Fully mated condition is confirmed by a definitive tactile sensation
  • RoHS compliant
  • Halogen free

Applications

  • Mobile phones
  • Portable music players
  • Digital cameras and other applications requiring high reliability micro-B interface connectors

Specifications

  • Copper alloy contacts
  • 30µ Au over nickel contact area
  • Au flash over nickel solder tail area
  • UL94V-0 housing
  • -55°C to + 85°C functional temperature range
  • 40MΩ max. contact resistance rating
  • Initial 1000MΩ min. insulation resistance, after 100MΩ min.
  • 100VAC for 1 minute dielectric withstanding voltage rating
  • 30°C max. temperature rise
Published: 2012-02-20 | Updated: 2024-08-19