Amphenol RF IP67/68 Sealed Connectors & Cable Assemblies

Amphenol RF Sealed Connectors and Cable Assemblies feature a variety of IP67 and IP68 solutions designed for a variety of harsh environment applications. These 50Ω and 75Ω impedance connectors are offered in a range of styles, including BNC, N-Type, SMA, TNC, 4.3/10, F-Type, HD-BNC, MHV, and QMA. Amphenol RF Sealed Connectors offer a maximum frequency of 500MHz to 18GHz.

Features

  • IP67 and IP68 protection
  • Styles include BNC, N-Type, SMA, TNC, 4.3/10, F-Type, HD-BNC, MHV, and QMA
  • 50Ω or 75Ω impedance
  • 500MHz to 18GHz maximum frequency
  • Ideal for harsh environments

Videos

Published: 2018-05-31 | Updated: 2025-01-07