Amprobe AMP 200 & 300 TRMS Clamp Multimeters
Amprobe AMP 200 and 300 TRMS Clamp Multimeters offer a complete range of measuring functions for modern electrical and industrial environments. All models feature True-RMS sensing, low pass filters, and fast response processors for quick, error-free measurements. The Amp-Tip function allows for precise measurement of current down to the tenth of an amp, enabling accurate current measurement of both large and small diameter wires.Features
- True RMS
- Low pass filter
- Amp-Tip functions
- Non-contact voltage detection (NCV)
- Audible continuity and diode test
- Data hold, relative zero
- Large LCD backlit display
- Safety Rated:
- CAT III 600V (AMP-200 Series, AMP-310, AMP-320
- CAT IV 600V, CAT III 1000V (AMP-330)
Applications
- Current, voltage, and frequency on electrical systems
- Start and run motor capacitors
- Electrical connections
- Variable frequency drives
Specifications
- Frequency: 5.00 to 999.9 Hz
- Resistance: Up to 60.00 kΩ
- Capacitance: Up to 2500µF
- Voltage:
- Up to 600V AC/DC (AMP-200 Series, AMP-310 & 320)
- Up to 1000V AC/DC (AMP-330)
- AC current:
- Up to 600A (AMP-200 Series, AMP-310 & 320)
- Up to 1000A (AMP-330)
- DC current:
- Up to 600A (AMP-220 only, AMP-320 only)
- Up to 1000A (AMP-330 only)
Datasheets
View Results ( 5 ) Page
| Part Number | Datasheet | Series | Safety Rating | Accuracy | Equipment Type |
|---|---|---|---|---|---|
| AMP-320 | ![]() |
AMP-300 | CAT III 600 V | 1 % | AC/DC Clamp Meter |
| AMP-210 | ![]() |
AMP-200 | CAT III 600 V | 1 % | AC Clamp Meter |
| AMP-310 | ![]() |
AMP-300 | CAT III 600 V | 1 % | AC Clamp Meter |
| AMP-220 | ![]() |
AMP-200 | CAT III 600 V | 1 % | AC/DC Clamp Meter |
| AMP-330 | ![]() |
AMP-300 | CAT III 600 V, CAT III 1000 V | 0.8 %, 1.5 %, 10 % | AC/DC Clamp Meter |
Published: 2014-12-15
| Updated: 2022-03-11