ams OSRAM AS5047D & AS5147 Magnetic Rotary Position Sensors

ams OSRAM AS5047D and AS5147 High-resolution Rotary Position Sensors deliver fast absolute angle measurement over a full 360° range. These position sensors are equipped with a revolutionary integrated dynamic angle error compensation (DAEC™) with almost no latency. The robust design of the device suppresses the influence of any homogeneous external stray magnetic field. A standard 4-wire SPI serial interface allows a host microcontroller to read 14-bit absolute angle position data and to program non-volatile settings without a dedicated programmer.

The ams OSRAM AS5047D and AS5147 High-resolution Rotary Position Sensors are both available as a single die in a compact 14-pin TSSOP package.

Features

  • DAEC Dynamic Angle Error Compensation
  • 14-bit core resolution
  • Zero position, configuration programmable
  • SPI, ABI, UVW, PWM independent output interfaces
  • Immune to external stray fields
  • TSSOP-14 package

Applications

  • Brushless DC motor control
  • Automotive
  • Industrial
  • Optical encoder replacement

Videos

Block Diagram

Block Diagram - ams OSRAM AS5047D & AS5147 Magnetic Rotary Position Sensors
Published: 2014-07-17 | Updated: 2024-08-05