ams OSRAM Power TOPLED.01 LEDs

ams OSRAM Power TOPLED.01 LEDs feature InGaAIP chip technology and are packaged in a white PLCC-4 package. These LEDs are AEC-Q102 qualified and offer 120° radiation, 3B corrosion resistance, and four color options: amber, red, super red, and yellow. Due to the high luminous efficacy, these LEDs from ams OSRAM are ideal for rear-light clusters and indicators on vehicles and for display panels for traffic control systems.

Features

  • AEC-Q102 qualified
  • Available colors
    • Amber
    • Red
    • Super red
    • Yellow
  • Highly luminous
  • InGaAlP chip technology
  • White PLCC-4 package
  • 120° radiation
  • 3B corrosion-resistance class

Applications

  • Static signaling
  • Functional illumination

Specifications

  • 50mA forward current
  • 2.15V or 2.2V forward voltage
  • 590nm to 633nm wavelength
  • 1400mcd to 2240mcd luminous intensity
  • -40°C to +100°C operating temperature range

Electrical Internal Circuit

Schematic - ams OSRAM Power TOPLED.01 LEDs
Published: 2024-07-05 | Updated: 2024-11-14