ams OSRAM SFH 7061 Optical Force & Proximity Sensor Module

ams OSRAM SFH 7061 Optical Force and Proximity Sensor Module features an integrated 940nm IR emitter and photodiode in a 1.8mm x 1mm x 0.5mm package. This module is designed to withstand 2kV ESD according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2). The SFH 7061 module's IR emitter features a maximum reverse voltage of 5V, a typical half angle of ±60°, a typical radiant intensity of 2mW/sr, and a total radiant flux of 5.6mW. This module's photodiode features a spectral sensitivity range of 820nm to 1100nm, a radiant sensitive area of 0.121mm2, and a typical open-circuit voltage of 225mV.

Features

  • 2kV ESD according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
  • 940nm peak wavelength
  • Light barrier to block optical crosstalk
  • 1.8mm x 1.0mm x 0.5mm small package
  • Multi-chip package featuring 1 emitter and one detector

Specifications

  • Infrared emitter:
    • 100mA maximum forward current range
    • 700mA maximum forward current pulsed
    • 5V maximum reverse voltage
    • 950nm peak wavelength
    • ±60° typical half angle
    • 2mW/sr typical radiant intensity
    • 5.6mW total radiant flux
  • Photodiode:
    • 6V maximum reverse voltage
    • 820nm to 1100nm spectral range of sensitivity
    • 0.121mm2 radiant sensitive area
    • 225mV typical open-circuit voltage

Dimensional Diagram

Mechanical Drawing - ams OSRAM SFH 7061 Optical Force & Proximity Sensor Module

Videos

Published: 2026-01-12 | Updated: 2026-11-02