ams OSRAM CMV Image Sensors
ams OSRAM CMV Image Sensors are 300kpix to 20Mpix image sensors with pipelined global shutter pixels that allow exposure during read-out while performing correlated double sampling (CDS) operation. The image data is read out serially through 16x low-voltage differential signaling (LVDS) channels with 10- or 12-bit resolution.ams OSRAM CMV sensors also integrate a programmable gain amplifier and offset regulation. The image sensor family has the capability to define up to eight different windows. The sensors include a horizontal and vertical mirroring function. The multiplexable output channels allow 16-, 8-, 4-, or 2-channel output.
Features
- Can define up to 8x different windows
- Horizontal and vertical mirroring function
- Multiplexable 16-, 8-, 4-, or 2-channel output options
- LVDS control channel with read-out and frame information
- Selectable ADC resolution
- Maximum frame rate (10-bit)
- Better image quality (12-bit)
- DDR LVDS output clock to sample data on the receiving end
- Multiple high dynamic range options
- Configurable subsampling modes
- On-chip temperature sensor and timing generation
- Sensor controllable via ann SPI-interface
- Available as panchromatic or with an RGB Bayer-filter
- Programmable on-chip PLL that can generate all high-speed clocks internally
Specifications
- Image size options
- 2048 H x 1088 V
- 2048 H x 2048 V
- 4096 H x 3072 V
- 2Mpixel, 4Mpxel, and 12Mpixel resolution options
- 5.5µm2 pixel size
- 180fps, 300fps, or 340fps frames per second options
- 3V operating supply voltage
- -30°C to +70°C operating temperature range
- Package options
- LCC-92
- LGA-95
- UPGA-95
- UPGA-237
Published: 2019-09-06
| Updated: 2023-07-10