Analog Devices Inc. AD-APARD32690-SL Development Kit
Analog Devices Inc. AD-APARD32690-SL Development Kit is an Arduino form-factor development platform based on MAX32690 ARM® Cortex®-M4 Microcontroller. This kit is designed to target prototyping intelligent, secure, and connected industrial field devices. The AD-APARD32690-SL kit features an Arduino mega-compatible form factor and two Pmod™ compatible connectors. This kit combines external RAM (2x 512Mb) and flash (64Mb) memories required for demanding applications. The AD-APARD32690-SL kit supports WiFi® connectivity, long-range, single-pair 10BASE-T1L Ethernet interface, built-in security for root-of-trust, mutual authentication, data confidentiality, and integrity, secure boot, and secure communications. Typical applications include factory automation, process control, intelligent buildings, secure field instruments, and the Internet of Things (IoTs).Features
- Arduino mega-compatible form factor
- Two Pmod™ compatible connectors
- ARM® Cortex® M4 ultra-efficient microcontroller with integrated Bluetooth® 5.2 LE
- WiFi® connectivity
- Long-range and single-pair 10BASE-T1L Ethernet interface
- Open-source software stack
- Built-in security for:
- Root-of-trust
- Mutual authentication
- Data confidentiality and integrity
- Secure boot
- Secure communications
Applications
- Factory automation
- Process control
- Intelligent buildings
- Secure field instruments
- Internet of Things (IoT)
Kit Contents
- AD-APARD32690-SL board
- AD-T1LUSB2.0-EBZ 10BASE-T1L to USB adapter board
- PROFIBUS (1 x 2 x 18AWG) cable for Single Pair Ethernet (SPE) connectivity
- USB 2.0 cable
Block Diagram
AD-APARD32690-SL Board Description
Published: 2024-02-07
| Updated: 2025-04-14