Analog Devices Inc. AD4697 & AD4698 Easy Drive Multiplexed SAR ADCs

Analog Devices Inc. AD4697 and AD4698 Easy Drive Multiplexed SAR ADCs offer compactness, high accuracy, low power, 8-channels, 16-bits, 500kSPS/1MSPS, multiplexed input precision, successive approximation register (SAR) with Easy Drive and extensive digital functionality. The AD4697 and AD4698 are designed for space-constrained, multichannel, precision data acquisition systems and monitoring circuits.

The ADI AD4697 and AD4698 ADCs support a true 16-bit SAR ADC core with no missing codes, an 8-channel, low crosstalk multiplexer, a flexible channel sequencer, overvoltage protection clamp circuits on each analog input, on-chip oversampling and decimation, threshold detection and alert indicators, and an autonomous conversion (autocycle) mode.

The AD4697/AD4698 Easy Drive enables relax the drive requirements of the analog front end (AFE) and reference circuitry. The analog input high-Z mode and reference input high-Z mode simplifies system designs, reduce component count, and increase channel density by removing the need for dedicated high-speed ADC drivers and reference buffers. The WLCSP of the AD4698 permits an internal reference buffer, which provides an accurate, buffered reference input.

The AD4697 and AD4698 is housed in a 4.00mm × 4.00mm, 24-lead lead frame chip scale package (LFCSP), and the AD4698 is provided in a 2.960mm × 2.960mm, 36-lead wafer level chip scale package (WLCSP). All packages for the AD4697/AD4698 are specified with operation from −40°C to +125°C.

Features

  • Easy Drive
    • Reduced analog input and reference drive requirements
    • On-chip reference buffer (WLCSP only)
    • Overvoltage protection up to 5mA on each analog input
    • Long acquisition phase, ≥71.5% (715ns/1000ns) of cycle time at 1MSPS
  • High performance
    • Sample rate: 500kSPS (AD4697) or 1MSPS (AD4698)
    • INL: ±1LSB maximum
    • Guaranteed 16-bit, no missing codes
    • SINAD: 93dB typical, fIN = 1 kHz
    • 111.2dB, OSR = 64 Oversampled dynamic range
  • Small footprint, high channel density
    • 24-lead, 4.00mm × 4.00mm LFCSP
    • 36-lead, 2.960mm × 2.960mm WLCSP
    • Easy Drive features support system-level designs with fewer components
  • Enhanced digital functionality
    • First conversion accurate, no latency or pipeline delay
    • Fast conversion time and dual-/quad-SDO modes allow low SPI clock rates
    • Customizable channel sequencer
    • On-chip oversampling and decimation
    • Threshold detection alerts
    • Offset and gain correction
    • Autonomous conversion (autocycle) mode
    • 1.14V to 1.98V logic SPI
  • Low power
    • 8mW at fS = 1MSPS and 4mW at fS = 500kSPS
    • 4µW standby power dissipation with the internal LDO disabled
    • Internal LDO enables 3.15V to 5.5V, single analog supply operation
  • -40°C to +125°C Wide operating temperature range

Applications

  • Photodiode monitoring
  • Medical instrumentation
  • Vital signs monitoring
  • Electronic test and measurement
  • Automated test equipment
  • Instrumentation and process control
  • Battery-powered equipment

Functional Block Diagram

Block Diagram - Analog Devices Inc. AD4697 & AD4698 Easy Drive Multiplexed SAR ADCs
Published: 2022-05-20 | Updated: 2022-06-07