Analog Devices Inc. AD5592R 12-Bit Configurable ADC/DACs

Analog Devices AD5592R 12-Bit Configurable ADC/DACs feature eight I/Ox pins (I/O0 to I/O7) that designers can independently configure as digital-to-analog converter (DAC) outputs, analog-to-digital converter (ADC) inputs, digital outputs, or digital inputs.

When configuring an I/Ox pin as an analog output, the pin is driven by a 12-bit DAC. The DAC provides an output range of 0V to VREF or 0 V to 2 × VREF. When configuring an I/Ox pin as an analog input, the pin is connected to a 12-bit ADC via an analog multiplexer. The input range of the ADC is 0V to VREF or 0V to 2 × VREF. The ADC delivers a total throughput rate of 400kSPS. Designers can also configure the I/Ox pins as digital, general-purpose input or output (GPIO) pins. The designer can indicate the state of the GPIO pins as a set or read back by accessing the GPIO write data register or the GPIO read configuration register, respectively, via a serial peripheral interface (SPI) write or read operation.

The AD5592R/AD5592R-1 also includes an integrated 2.5V, 25 ppm/°C reference, which is turned off by default, and an integrated temperature indicator to provide an indication of the die temperature. As part of an ADC read sequence, the temperature value is read back.

Available in 16-ball, 2mm × 2mm WLCSPs and 16-lead, 3mm × 3mm LFCSPs packaging, the AD5592R/AD5592R-1 operate over a temperature range of −40°C to +105°C. The AD5592R/AD5592R-1 12-Bit Configurable ADC/DACs are well-suited for control and monitoring and general-purpose analog & digital I/O applications.

Analog Devices offers the EVAL-AD5592R-1SDZ evaluation board to help designers quickly prototype new AD5592R-1 circuits and reduce design time.

Features

  • 8 channel, configurable ADC/DAC/GPIO
  • Configurable as any combination of
  • 8 × 12-bit DAC channels
  • 8 × 12-bit ADC channels
  • 8 × General purpose digital I/O bits
  • Integrated temperature sensor
  • 2mm ×2mm 16-WLCSP, 3mm × 3mm 16-LFCSP and
  • 16-TSSOP Packages
  • SPI interface

Applications

  • Control and monitoring
  • General-purpose analog and digital I/O

Block Diagram

Block Diagram - Analog Devices Inc. AD5592R 12-Bit Configurable ADC/DACs
View Results ( 5 ) Page
Part Number Datasheet Description
AD5592RBRUZ AD5592RBRUZ Datasheet Data Acquisition ADCs/DACs - Specialised 12-bit octal SPI DAC/ADC on-chip ref
AD5592RBCPZ-RL7 AD5592RBCPZ-RL7 Datasheet Data Acquisition ADCs/DACs - Specialised 12-bit octal SPI DAC/ADC on-chip ref
AD5592RBCBZ-RL7 AD5592RBCBZ-RL7 Datasheet Data Acquisition ADCs/DACs - Specialised 12-bit octal SPI DAC/ADC with on-chip re
AD5592RBCPZ-1-RL7 AD5592RBCPZ-1-RL7 Datasheet Data Acquisition ADCs/DACs - Specialised 12-bit octal I2C DAC/ADC w on-chip ref &
AD5592RBCBZ-1-RL7 AD5592RBCBZ-1-RL7 Datasheet Data Acquisition ADCs/DACs - Specialised 12-bit octal SPI DAC/ADC with on-chip re
Published: 2015-04-14 | Updated: 2022-03-11