Analog Devices Inc. ADF4377 Low Jitter Microwave Wideband Synthesizers
Analog Devices Inc. ADF4377 Low Jitter Microwave Wideband Synthesizers are high-performance, ultra-low jitter, and dual-output integer-N Phased Locked Loop (PLL) with integrated Voltage-Controlled Oscillators (VCO). These high-performance PLL feature a -239dBc/Hz figure of merit, ultra-low 1/f Noise, and a high Phase Frequency Detector (PFD) frequency that can achieve ultralow in-band noise and integrated jitter. The fundamental VCO and output divider generate frequencies from 800MHz to 12.8GHz. The ADF4377 synthesizers integrate supply bypass capacitors, saving board space on compact boards.The ADF4377 synthesizers simplify clock alignment and calibration routines customarily required with other clock solutions for multiple data converters and Mixed-signal Front-End (MxFE) clock applications. This simplification is due to automatic reference to output synchronization, sub-ps, and well-matched reference to output delays across process, voltage, and temperature. These synthesizers are ideally used in testing and measurement, wireless infrastructures, and high-performance data converters.
Features
- Implements:
- Automatic reference to output synchronization
- Extremely well-match reference to output delays across process, voltage, and temperature
- Sub-ps, jitter-free reference to output delay adjustment capability
- 800MHz to 12.8GHz output frequency range
- Jitter = 18fsRMS (100Hz to 100MHz integration BW)
- Jitter = 27fsRMS (ADC SNR Method)
- -160dBc/Hz wideband noise floor at 12GHz
- Multi-chip output phase alignment
- 3.3V and 5V power supplies
- PLL
- -239dBc/Hz normalized in-band phase noise floor
- -147dBc/Hz normalized in-band 1/f noise
- Phase detector frequency up to 500MHz
- Reference input frequency up to 1GHz
- -100dBc typical PFD spurs
- Reference-to-output delay
- 3ps part-to-part standard deviation
- 0.03ps/°C temperature drift
- <±0.1ps adjustment step size
- 7mm x 7mm, 48-lead LGA package
Applications
- High-performance data converter and MxFE clocking
- Wireless infrastructure (MC-GSM and 5G)
- Test and measurement
Functional Block Diagram
Published: 2022-06-27
| Updated: 2023-06-06