Analog Devices Inc. ADMV8526 Digitally Tunable Filters

Analog Devices Inc. ADMV8526 Digitally Tunable Filters are RF band-pass filters that feature a digitally selectable frequency of operation. This device features a 1.25GHz to 2.60GHz adjustable FCENTER frequency range and uses an 8-bit value (256 states) that incorporates a patent-pending interpolation technique. These tunable filters can be used as a smaller alternative to large switched filter banks and discrete component-based tunable filters. Typical applications of tunable filters include land mobile radios, test and measurement equipment, military radars, electronic warfare, electronic countermeasures, satellite communications, and industrial and medical equipment.

Features

  • Digitally tunable, octave and band-pass tuning
  • 9% ± 2% 3dB bandwidth
  • 16% away from fCENTER rejection (20dB)
  • Single-chip replacement for discrete filter banks
  • 10mm × 10mm × 1.99mm compact LGA package

Applications

  • Land mobile radios
  • Test and measurement equipment
  • Military radars and electronic warfare and electronic countermeasures
  • Satellite communications
  • Industrial and medical equipment

Functional Block Diagram

Block Diagram - Analog Devices Inc. ADMV8526 Digitally Tunable Filters

Programming Flow Chart

Analog Devices Inc. ADMV8526 Digitally Tunable Filters
Published: 2022-06-02 | Updated: 2022-08-16