Analog Devices Inc. ADRF5132 High-Power SPDT Switches
Analog Devices ADRF5132 0.7GHz to 5GHz 20W Peak Single-Pole, Double-Throw (SPDT) Reflective Switches are ideal for high-power and cellular infrastructure applications. The switches offer 35dBm LTE high-power handling, a low insertion loss of 0.6dB at 2.7GHz, a typical input third-order intercept of 65dBm, and 0.1dB compression (P0.1dB) of 42.5dBm. ADRF5132's on-chip circuitry operates at a single, positive supply voltage of 5V and a typical supply current of 1.1mA, making the switches an excellent alternative to pin diode-based switches.Features
- Reflective, 50Ω design
- 0.6dB typical at 2.7GHz insertion loss
- High-power handling at TCASE = 105°C
- Long-term (>10 years operation)
- 43dBm peak power
- 38dBm CW power
- 35dBm LTE power average (8dB PAR)
- Long-term (>10 years operation)
- Single event
- 41dBm LTE power average (8dB PAR)
- High linearity
- 42.5dBm typical P0.1dB
- 65dBm typical at 2GHz to 4GHz IP3
- ESD ratings
- 2kV, Class 2 HBM
- 1.25kV CDM
- 5V single positive supply
- Positive control, CMOS/TTL compatible
- 16-lead, 3mm × 3mm LFCSP package
Applications
- Cellular/4G infrastructure
- Wireless infrastructure
- Military and high-reliability applications
- Test equipment
- Pin diode replacement
Videos
Selection Guide
Published: 2018-07-24
| Updated: 2025-03-10