Analog Devices Inc. ADXL356/ADXL357 3-Axis MEMS Accelerometers
Analog Devices Inc. ADXL356/ADXL357 3-Axis MEMS Accelerometers are analog (ADXL356) or digital output (ADXL357) MEMS accelerometers that provide low noise density, low 0g offset drift, and low power with selectable measurement ranges. The ADXL356B modules support the ±10g and ±20g ranges, the ADXL356C variant supports the ±10g and ±40g ranges, and the ADXL357 devices support the ±10.24g, ±20.48g, and ±40.96g ranges. Analog Devices Inc. ADXL356/ADXL357 3-Axis MEMS Accelerometers are available in a 14-terminal, 6mm x 5.6mm x 2.05mm LCC package. Typical applications include robotics, platform stabilization systems, structural health monitoring, seismic imaging, tilt sensing, and more.
Features
- Hermetic package offers excellent long-term stability
- 0g offset vs. temperature (all axes): 0.75mg/°C maximum
- Ultra-low noise density (all axes): 80μg/√Hz
- Low power, VSUPPLY (LDO enabled)
- Measurement mode: 150μA
- Standby mode: 21μA
- User-adjustable analog output bandwidth
- Voltage range options
- VSUPPLY with internal regulators: 2.25V to 3.6V
- V1P8ANA, V1P8DIG with internal low dropout (LDO) regulator bypassed: 1.8V typical ± 10%
- Integrated temperature sensor
- 14-terminal, 6mm x 5.6mm x 2.05mm LCC package
- ADXL356-EP supports defense and aerospace applications (AQEC standard)
- −55°C to +125°C military temperature range
- Controlled manufacturing baseline
- One assembly/test site
- One fabrication site
- Product change notification
- Qualification data available on request
- V62/18610 DSCC drawing number
Applications
- Inertial measurement units (IMUs)/altitude and heading reference systems (AHRS)
- Robotics
- Platform stabilization systems
- Structural health monitoring
- Seismic imaging
- Tilt sensing
- Condition monitoring
Functional Block Diagram

Published: 2019-10-10
| Updated: 2025-03-11