Analog Devices Inc. LTM8068 Demo Board DC2358A
Analog Devices LTM8068 Demo Board DC2358A is designed to help the user evaluate the performance of the LTM8068 2kVAC Isolated μModule® DC-DC Converter. The DC2358A Demo Board features an application design based on the LTM8068 μModule DC-DC Converter. The two-stage converter offers isolated flyback output and a low-noise LDO output. Analog DevicesThe DC2358A Demo Board supports 5.6V flyback output and 5V post-regulator output using a 4.5V to 40V input voltage.Features
- Based on the LTM8068 2kVAC Isolated μModule DC-DC Converter
- 5.6V flyback output
- 5V post regulator output from a 4.5V to 40V input
- 5.6V flyback output varies with input voltage from about 200mA at 4.5VIN to about 460mA at 40VIN
- 5V LDO output is limited by either the current capability of VOUT1 minus VOUT1 loading or the 300mA current limit on the LDO post regulator
Schematic
Published: 2018-07-24
| Updated: 2023-02-17