Analog Devices Inc. LTC6810-1 Demo Board DC2515B

Analog Devices Inc.LTC6810-1 Demo Board DC2515B is designed to evaluate LTC6810-1 IC, a 6-channel battery-stack monitor. This board offers the linking of multiple boards through a 2-wire isolated serial interface (isoSPI™) to monitor a long series of cells in a stack. The PCB, components, and DuraClik connectors are optimized for low EMI susceptibility and emissions. The DC2515B can communicate to a PC by connecting a DC2792B dual master isoSPI together with DC2026 Linduino™ One. The DC2515B board also features reversible isoSPI that enables a redundant communication path.

Features

  • 5V to 27.5V V+ supply voltage range
  • 2-wire isolated serial interface (isoSPI)
  • Reversible isoSPI enables a redundant communication path
Published: 2021-03-12 | Updated: 2022-03-11