Analog Devices Inc. LTC6561 Demo Board DC2808A

Analog Devices LTC6561 Demo Board DC2808A features the LTC6561 four-channel transimpedance amplifier (TIA) with output multiplexing. The DC2808A accepts voltage pulses and converts them to current for the TIA. The board can also be used to measure bandwidth and channel isolation with a network analyzer. The LTC6561, which features 74KΩ transimpedance gain and 30uA linear input current range, is ideal for LIDAR receivers using Avalanche Photodiodes (APD). The LTC6561 operates from a 5V single supply and consumes only 220mW.

Connections

Chart - Analog Devices Inc. LTC6561 Demo Board DC2808A
Published: 2019-05-24 | Updated: 2024-02-15