Analog Devices Inc. EV-ADAQ7769-1FMC1Z DAQ Evaluation Kit

Analog Devices EV-ADAQ7769-1FMC1Z DAQ Evaluation Kit enables simple evaluation of the ADAQ7769-1, a high input impedance, programmable gain, anti-alias, 24-bit, 1MSPS, μModule® data acquisition (DAQ) solution. The EV-ADAQ7769-1FMC1Z is used alongside the downloadable evaluation software to fully configure the features of the ADAQ7769-1 and display the conversion results in the time and frequency domains.

The Analog Devices EV-ADAQ7769-1FMC1Z connects to the USB port of a PC via the Digilent ZedBoard™. By default, the 3.3V rail is supplied by the ZedBoard™ and regulated by the onboard power solution to +20V, -16V, and +5.3V to power the ADAQ7769-1 and its support components. An integrated electronic piezoelectric (IEPE) interface is included to support the evaluation of the ADAQ7769-1 using an IEPE sensor.

Features

  • Fully featured evaluation board for the ADAQ7769-1
  • Onboard IEPE sensor interface
  • Onboard reference and power supply circuits
  • Optional Pmod™ connector
  • PC software for control and data analysis of the time and frequency domains
  • FMC-LPC system board connector ZedBoard-compatible

Applications

  • Universal input measurement platforms
  • Electrical test and measurement
  • Sound and vibration, acoustic and material science research and development
  • Control and hardware in loop verification
  • Condition monitoring for predictive maintenance
  • Audio tests

Kit Contents

  • EV-ADAQ7769-1FMC1Z evaluation board
  • Micro-SD memory card (with adapter) containing system board boot software and Linux® OS

Required Equipment

  • Digilent ZedBoard with 12V wall adapter power supply
  • DC and AC signal source (Audio Precision® or similar high-performance signal source)
  • PC running Windows® 7 or later, with a USB 2.0 port
  • ADAQ7769-1 ACE plugin

Board Layout

Mechanical Drawing - Analog Devices Inc. EV-ADAQ7769-1FMC1Z DAQ Evaluation Kit
Published: 2025-09-10 | Updated: 2025-10-01