Analog Devices Inc. EV-ADE9153ASHIELDZ Arduino Shield
Analog Devices EV-ADE9153ASHIELDZ is a single-phase energy measurement shield compatible with Arduino Uno, Arduino Zero, and ESP8266. EV-ADE9153ASHIELDZ features the ADE9153A IC and an onboard shunt resistor for line current measurement. The shield enables quick evaluation and prototyping of energy measurement systems that use the ADE9153A Energy Metering ICs with mSure® autocalibration. Using mSure autocalibration, the designer can calibrate the shield to measure energy with 1% accuracy over the dynamic range. To simplify the implementation of larger systems, Arduino library and application examples are included.Features
- Arduino-compatible, single-phase energy measurement shield with the ADE9153A
- On-board shunt for line current measurement
- 5A nominal current
- 10A maximum current
- Up to 240Vrms nominal line-neutral voltage measurement
- Arduino software library
- mSure autocalibration and example application sketches
Connection Diagram
Published: 2018-06-05
| Updated: 2023-02-09