Analog Devices Inc. EVAL-AD4858FMCZ DAS Evaluation Board

Analog Devices Inc. EVAL-AD4858FMCZ DAS Evaluation Board is designed to demonstrate the performance of the AD4858 and provide access to many included configuration options. These options are accessed via an easy-to-use ACE plug-in graphical interface. The AD4858 is a fully buffered, 8-channel simultaneous sampling, 20-bit, 1 MSPS data acquisition system (DAS) with differential, wide common mode range inputs.

The Analog Devices EVAL-AD4858FMCZ onboard components include the LTC6655 (a high precision, low drift, 4.096V voltage reference), the LT1761 (a low noise, 1.8V, 2.5V, and 5V LDOs), and the LT8330 (a low quiescent current (IQ) boost converter).

Features

  • Full-featured evaluation board for the AD4858
  • Eight input channels are available through SMA connectors
  • Onboard reference circuit and power supplies
  • Standalone capability through FMC connector and/or test points
  • PC software for control and data analysis of the time and frequency domain
  • ZedBoard-compatible
  • Compatible with other FMC controller boards

Kit Contents

  • EVAL-AD4858FMCZ evaluation board
  • Micro-SD memory card (with adapter) containing system board boot software and Linux OS

Required Equipment

  • PC running Windows® 10 operating system or higher
  • Digilent ZedBoard with 12V wall adapter power supply
  • Precision signal source
  • SMA cables (inputs to evaluation board)
  • USB cable

Board Layout

Mechanical Drawing - Analog Devices Inc. EVAL-AD4858FMCZ DAS Evaluation Board
Published: 2023-11-21 | Updated: 2025-03-25