Analog Devices Inc. EVAL-AD74115-ARDZ Evaluation Boards
Analog Devices Inc. EVAL-AD74115-ARDZ Evaluation Boards is configured to evaluate the operation of the AD74115 A/D converters. The AD74115 A/D converters are single-channel, software-configurable input and output devices. The devices are built for industrial control applications. The converters offer functionality for analog I/O, digital I/O, and 2-, 3-, and 4-wire resistance temperature detector (RTD) measurements incorporated into a single-chip solution with a compatible serial peripheral interface (SPI).The ADI EVAL-AD74115-ARDZ evaluation boards utilize a system demonstration platform (SDP) board. The EVAL-SDP-CK1Z (SDP-K1) board permits the EVAL-AD74115-ARDZ to be managed via the USB port of a PC using the AD74115 evaluation software.
The EVAL-AD74115-ARDZ requires an operating supply of 4.5V to 60V, while the PC supplies power to the SDP-K1 board.
Features
- Fully featured evaluation board for the AD74115
- System power and isolation provided by the ADP1034
- On-board 2.5V ADR4525 reference
- SPI compatible
- PC-based software for control
- No-OS MBED drivers providing example code in C
Applications
- Isolated industrial control systems
- Process control
- Factory automation
- Building control systems
Required Equipment
- EVAL-SDP-CK1Z (SDP-K1)
- Benchtop power supply and connector cables
- PC running Windows® 7 or Windows 10 operating system
EVAL-AD74115H-ARDZ PCB Layout
EVAL-AD74115-ARDZ PCB Layout
Published: 2022-11-11
| Updated: 2023-03-31