Analog Devices Inc. AD9172-FMC-EBZ Board for AD9172 16-Bit DAC

Analog Devices Inc. AD9172-FMC-EBZ Evaluation Board is an FMC form-factor board with an FMC connector that complies with the Vita 57.1 standard. The FMC board uses a Mini-Circuits balun on the DAC output. Attach the board to a compatible FMC carrier board to operate the evaluation board. Analog Devices produces an FPGA carrier called the ADS7-V2, which serves as a digital pattern generator or data source and the power supply for the boards. The AD9172-FMC-EBZ board has an option to be powered from a lab power supply when used in a special NCO-only mode.

Kit Contents

  • AD9172-FMC-EBZ evaluation board
  • Mini USB cable
  • Evaluation board DVD
Published: 2017-11-01 | Updated: 2022-05-02