Analog Devices Inc. EVAL-ADES1830 Evaluation Board
Analog Devices Inc. EVAL-ADES1830 Evaluation Board is a multicell battery stack monitor featuring the ADES1830 16-channel battery stack monitor. Multiple boards can be linked through a 2-wire isolated serial interface (isoSPI®) to monitor a long series of cells in a stack. The EVADES1830CCSZ offers reversible isoSPI enabling a ring-communication path. The Analog Devices board communicates with a PC by connecting to the AD-APARD32690 microcontroller via the SPI pins. The printed circuit board (PCB), components, and connectors are optimized for low electromagnetic interference (EMI) susceptibility and emissions.Features
- Full featured demonstration board for the ADES1830 16-Channel Battery Monitors
- Two isoSPI ports for reversible isoSPI support
- Daisy-chain capability
- isoSPI connections through simple RJ45 to RJ45 connectors or RJ45 to DuraClik® connectors
Applications
- Utility and residential energy storage
- Commercial and industrial energy storage
- Backup battery systems
Kit Contents
- EV-ADES1830CCSZ 16-channel multicell battery monitor
- isoSPI DuraClik to RJ45 cable
- Ethernet RJ45 cable
- 20-pin connector housing to connect to battery stack
- 2-pin header jumper
Required Equipment
- AD-APARD32690-SL Arduino form factor development platform based on the MAX32690 Arm® Cortex®-M4 microcontroller
- Evaluation software for the AD-APARD32690 microcontroller
Overview
Functional Block Diagram
Additional Resources
Published: 2025-02-20
| Updated: 2025-04-14