Analog Devices Inc. EVAL-ADG1408LEBZ Evaluation Board
Analog Devices EVAL-ADG1408LEBZ Evaluation Board is designed to evaluate the ADG1408L. Analog Devices ADG1408L has an eight-channel multiplexer and can switch between eight inputs. The device can direct them to a shared output based on the configuration of the 3-bit binary address lines: A0, A1, and A2. The enable pin (EN) can control the device and allow it to enable or disable it. When disabled, all channels are deactivated, ensuring efficient power management. However, upon activation, each channel performs optimally in both directions, exhibiting conductivity while accommodating input signals within the supply range.Features
- Single inline headers provide flexibility for the field programmable gate array (FPGA) or microcontroller 1.2V or 1.8V logic input signals
- Surface-mount device (SMD) pin resistor or capacitor sockets available for the addition of passive components
- SMB connector sockets provide flexibility for the input and output signals
Required Equipment
- DC voltage source
- ±15V for dual supply
- 12V for a single supply
- ±5V for dual supply
- Digital multimeter (DMM)
- Optional digital logic supply (VL)
- 1.1V to 1.3V for 1.2V logic
- 1.65V to 1.95V for 1.8V logic
- Analog signal source
Schematic
Published: 2023-06-26
| Updated: 2023-10-03