Analog Devices Inc. EVAL-ADGM1121SDZ Evaluation Board
Analog Devices Inc. EVAL-ADGM1121SDZ Evaluation Board is designed to help evaluate the ADGM1121. The ADGM1121 is a dual-chip, RF switching solution containing a double-pole, double-throw (DPDT), microelectromechanical systems (MEMS) switch and a control chip co-packaged in a compact, 5.00mm × 4.00mm × 1.00mm, LGA package. The Analog Devices Inc. EVAL-ADGM1121SDZ comes fitted with connectors for RF and control signals and links to control the operation of the switch and evaluate its performance.Features
- 3.3V single-supply voltage
- A wide frequency range of DC to 16GHz
- 2.92mm connectors for RF signals
- Parallel interface and SPI
- Onboard calibration through transmission line for analyzer calibration
Kit Contents
- EVAL-ADGM1121SDZ evaluation board
- 2m USB 2.0 (Male) to USB Mini (Male) cable
Required Equipment
- 3.3 V DC power supply or USB port
- Vector network analyzer (VNA)
- EVAL-SDP-CB1Z (SDP-B) controller board
- Analysis | Control | Evaluation (ACE) Software with EVAL-ADGM1121SDZ plugin
Published: 2023-11-27
| Updated: 2025-03-25