Analog Devices Inc. EVAL-ADP2443 EvalBoard for ADP2443 DC/DC Regulator
Analog Devices Inc. EVAL-ADP2443 Evaluation Board offers a complete, compact solution that allows designers to evaluate the performance of the ADP2443 DC-to-DC switching regulators. The EVAL-ADP2443 Evaluation Board features a 4-layer high glass transition temperature (TG) printed circuit board (PCB) to deliver superior thermal performance in a compact, 4mm × 4mm LFCSP package. Vertical printed circuit tail pin headers allow for convenient connections. Analog Devices Inc. EVAL-ADP2443 includes the ADP2443 regulator with integrated high-side and low-side MOSFETs as the main device on the board. The board's independent enable control allows for a flexible configuration when evaluating the ADP2443 regulators.Features
- Full-featured evaluation board for the ADP2443
- Compact solution size
- 4-layer high glass transition temperature (TG) printed circuit board (PCB) for superior thermal performance
- Convenient connections through vertical printed circuit tail pin headers
- 4.5V to 36V for PVIN supply voltage
- Synchronization capable
- Independent enable control
- Power-good output
Published: 2017-04-27
| Updated: 2025-03-25