Analog Devices Inc. EVAL-ADXL345Z Development Tools

Analog Devices EVAL-ADXL345Z Accelerometer Sensor Development Tools evaluate ADXL345 accelerometers used in mobile device applications. The development tools communicate digitally with the ADXL345 via Serial Peripheral Interface (SPI) or Inter-integrated Circuit (I2C) Protocol. The small size (20mm x 20mm) of the EVAL-ADXL345Z means that it has minimal effect on performance of the system and of the accelerometer, making it ideal for evaluation of the ADXL345 in an existing system. The development tools operate at temperature ranges of -55°C to +105°C. The EVAL-ADXL345Z-M evaluation tool and EVAL-ADXL345Z-DB development board include a processor, but the EVAL-ADXL345Z does not. 

Development Tools

  • EVAL-ADXL345Z is a 3-Axis Accelerometer Evaluation Board that provides a ready-to-use platform for data collection and firmware development
  • EVAL-ADXL345Z-S Breakout Board is used with the EVAL-ADXL345Z-M for evaluation of the ADXL345
  • EVAL-ADXL345Z-DB Development Board is pre-configured as a datalogger that can be used to gather data for refining algorithms, tuning thresholds, and accelerometer data
  • EVAL-ADXL345Z-M contains the ISEB and the EVAL-ADXL345Z-S satellite

Features

  • -55°C to +105°C operating temperature ranges
  • Serial Peripheral Interface (SPI) or Inter-integrated Circuit (I2C) Protocol interfaces
  • 2V to 3.6V operating voltage supply for 584-EVAL-ADXL345Z-S, 584-EVAL-ADXL345Z-DB and 584-EVAL-ADXL345Z-M
  • 20mm x 20mm

Block Diagram

Block Diagram - Analog Devices Inc. EVAL-ADXL345Z Development Tools

Videos

Published: 2019-02-20 | Updated: 2023-08-07