Analog Devices Inc. HMC712A Voltage-Variable Attenuators

Analog Devices Inc. HMC712A Voltage-Variable Attenuators are ideal for designs in which an analog DC control signal is required to control RF signal levels over a 28dB amplitude range. Applications include AGC circuits and temperature compensation of multiple gain stages in microwave point-to-point and VSAT radios. Developed using absorptive technology, the HMC712A Attenuators operate from 5-26.5GHz. The devices feature two shunt-type attenuators. Two analog voltages, Vctrl1 and Vctrl2, control the shunt-type attenuators. By connecting the Vctrl1 and Vctrl2 pins, the HMC712A Attenuators from Analog Devices can achieve the full analog attenuation range with only a small degradation in input IP3 performance.

Features

  • 5GHz to 26.5GHz bandwidth range
  • +28dBm input P1dB linearity
  • 28dB attenuation range
  • Absorptive topology
  • Singe or dual control operation
  • 16-lead 3mm x 3mm SMT package

Applications

  • Point-to-point radio
  • VSAT radio
  • Test instrumentation
  • Microwave sensors
  • Military, ECM, and radar

Functional Block Diagram

Analog Devices Inc. HMC712A Voltage-Variable Attenuators
Published: 2017-10-31 | Updated: 2022-05-02