Analog Devices Inc. iSensor MEMS Accelerometer Subsystems
Analog Devices iSensor® MEMS accelerometer subsystems deliver highly accurate motion detection while measuring acceleration, tilt, shock, and vibration in performance-driven applications. ADI's iSensor MEMS accelerometer portfolio leads the market in power, noise, bandwidth, and temperature performance. The offering also includes a range of MEMS sensors and signal conditioning integration on-chip.
Features
- Dual/tri-axis inclinometer/accelerometer measurements
- SPI digital output interface on select parts
- Internal temperature sensor on select parts
- Highly integrated; minimal external components
- 1-1.9mg resolution at 60Hz
- +/-1.7g to +/-180° range
- Sensing axis options: X, Y, and/or Z
- 840Hz - 14.25kHz -3dB bandwidth
- 0.3 - 7% sensitivity accuracy
- Externally controlled electrostatic self-test
- 3.0V to 5.25V single-supply operation
- <2mA low power
- 3500g - >4000g shock survival
Applications
- Industrial vibration/motion sensing
- Platform control, stabilization, and leveling
- Dual-axis tilt sensing
- Motion/position measurement
- Tracking, recording, analysis devices
- Monitor/alarm devices (security, medical, safety)
Additional Resources
View Results ( 5 ) Page
| Part Number | Description | Datasheet |
|---|---|---|
| ADIS16ACL1/PCBZ | Acceleration Sensor Development Tools ADIS16210 / ADIS16228 Breakout Board | ![]() |
| ADIS16201CCCZ | Sensor Interface Low-Power Fully Self-Contained Inclinome | ![]() |
| ADIS16203CCCZ | Sensor Interface 360 Degree Inclinometer | ![]() |
| ADIS16209CCCZ | Sensor Interface High Accuracy Inclinometer | ![]() |
| ADIS16210CMLZ | Sensor Interface Tri-Axis Inclinometer | ![]() |
Published: 2015-05-18
| Updated: 2026-03-09