Analog Devices Inc. EVAL-LTC6227MS8E Evaluation Board

Analog Devices Inc. EVAL-LTC6227MS8E Evaluation Board is a pre-populated board on a buffer configuration with a post-low-pass filter. This configuration allows the LTC6228 to be used as a high-speed Analog-to-Digital Converter (ADC) driver. This evaluation board is designed to evaluate the LT6227. The Analog Devices EVAL-LTC6227MS8E board supports typical configurations of an Op-Amp and typical applications of the LTC6227, including use as an active filter. The SHDN_N pin allows shunting with the VCC pin, the VEE pin, or an external voltage drive.

Features

  • Pre-populated board on a buffer configuration with a post-low-pass filter
  • Allows the LTC6228 to be used as a high-speed Analog-to-Digital Converter (ADC) driver
  • Evaluates the LT6227
  • Enables efficient prototyping
  • Supports typical configurations of an Op-Amp and for typical applications of the LTC6227
  • User-defined circuit configuration
  • Edge-mounted SMA connector provisions
  • Simplified connection to test equipment and other circuits
  • RoHS-compliant

Applications

  • Optical electronics (fast AC-coupled trans-impedance amplifiers)
  • Driving high dynamic range A/D converters
  • Active filters
  • Video amplifiers
  • Low voltage low distortion amplification

Required Equipment

  • Dual output DC power supply
  • Dual-channel signal generator
  • Oscilloscope
  • 3x banana plug-to-grabber cables
  • 4x SMA-to-BNC male cables
Published: 2020-05-05 | Updated: 2024-10-07