Analog Devices Inc. LTM4620/A Dual or Single DC/DC µModule Regulators

Analog Devices Inc. LTM4620/A Dual 13A or Single 26A DC/DC µModule Regulators' high-efficiency design delivers up to 13A continuous current for each output, only requiring a few input and output capacitors. The LTM4620/A has an onboard temperature diode for device temperature monitoring. A very fast transient response to line and load changes that don't sacrifice stability is enabled through high switching frequency and a current mode architecture. Features include multiphase operation, Burst Mode® operation, output voltage tracking for supply rail sequencing, and frequency synchronization. The µModule regulators have fault protection features that include overvoltage and overcurrent protection.

Features

  • Dual 13A or single 26A output
  • 4.5V to 16V wide input voltage range
  • ±1.5% maximum total DC output error
  • Multiphase current sharing with multiple LTM4620As/LTM4620s up to 100A
  • LTM4620A has higher efficiency and wider VOUT range than LTM4620
  • Differential remote sense amplifier
  • Current mode control/fast transient response
  • Adjustable switching frequency
  • Overcurrent foldback protection
  • Frequency synchronization
  • Internal temperature monitor
  • Output overvoltage protection

Applications

  • Telecom and networking equipment
  • Storage and ATCA cards
  • Industrial equipment
Published: 2017-05-15 | Updated: 2024-09-30