Analog Devices Inc. TMC8462A EtherCAT® Slave Controllers
Analog Devices Inc. TMC8462A EtherCAT® Slave Controllers are designed for real-time performance. Analog Devices Inc. TMC8462A includes essential components like two 100MBit PHYs, a dual switch regulator power supply, and 24V high voltage I/Os suitable for industrial settings. Additional features like timers, watchdogs, PWM, and SPI/IIC master units enhance its functionality, whether operating in device emulation mode or alongside an external CPU.Features
- Standard compliant EtherCAT® slave controller
- 2x integrated 100MBit Ethernet PHY
- SPI Process Data Interface (PDI)
- Auxiliary IO block with 24x configurable multi-function I/Os
- 4.75V to 35V supply voltage range
- 2x integrated 3.3V and 5V to 24V buck regulators
- Eight high voltage I/Os (up to 35V, 100mA)
- -40°C to +85°C temperature range
- 9mm x 9mm 121-pin BGA package
Applications
- Motor drives
- Industrial automation
- Communication modules
- Industry 4.0
- Sensors and encoders
- Robotics
- Building automation
- Real-time control
- Connected motion
Block Diagram
Evaluation Board
Published: 2024-07-12
| Updated: 2024-07-18