Analog Devices / Maxim Integrated MAX11634-MAX11637 12-Bit, 300ksps ADCs
Analog Devices MAX11634-MAX11637 12-bit, 300ksps Analog-to-Digital Converters (ADCs) offer an internal reference and true differential track/hold. These 12-bit ADCs feature on-chip FIFO, scan mode, internal clock mode, internal averaging, and AutoShutdown™. The maximum sampling rate is 300ksps using an external clock. Analog Devices MAX11636 / MAX11637 devices have 8 input channels, while the MAX11634 / MAX11635 have 4 input channels. These modules operate from either a +3V supply or a +5V supply and contain a serial port compatible with 10MHz SPI™, QSPI™, and MICROWIRE™. These ADCs are specified over the extended -40°C to +85°C temperature range and are ideal for use in a variety of applications, including system supervision, data-acquisition systems, industrial control systems, and more.Features
- Analog multiplexer with true differential track/hold
- 8-/4-Channel single ended
- 4-/2-Channel true differential
- Unipolar or bipolar inputs
- Single supply
- 2.7V to 3.6V (MAX11635 / MAX11637)
- 4.75V to 5.25V (MAX11634 / MAX11636)
- External reference of 1V to VDD
- 16-Entry First-In/First-Out (FIFO)
- Scan mode, internal averaging, and internal clock
- Accuracy of ±1 LSB INL, ±1 LSB DNL, no missing codes over temperature
- 10MHz 3-Wire SPI-/QSPI-/MICROWIRE-compatible interface
- Small 16-pin QSOP package
Applications
- Data logging
- Data-acquisition systems
- Industrial control systems
- Instrumentation
- Patient monitoring
- System supervision
Videos
Published: 2012-03-20
| Updated: 2023-04-21