Analog Devices / Maxim Integrated MAX14824 IO-Link® Master Transceiver

Analog Devices MAX14824 IO-Link® Master Transceiver is an IO-Link master interface that integrates an IO-Link physical layer transceiver with an auxiliary digital input and two linear regulators. High port count IO-Link master applications are supported through in-band SPI addressing. The 12MHz SPI interface minimizes host controller access times. In-band addressing and selectable SPI addresses enable cascading up to 16 devices. 

The Analog Devices MAX14824 IO-Link® Master Transceiver supports all the IO-Link data rates and features slew-rate-controlled drivers to reduce EMI. The driver is guaranteed to drive up to 300mA (min.) load currents. Internal wake-up circuitry automatically determines the correct wake-up polarity, allowing for the use of simple UARTs for wake-up pulse generation. The ADI MAX14824 operates over the extended -40°C to +105°C temperature range.

Features

  • IO-Link v.1.0 and v.1.1 physical layer compliant
  • Supports COM1, COM2, and COM3 data rates
  • Push-pull, high-side, or low-side outputs
  • 300mA C/Q output drive
  • 1μF C/Q load drive capability
  • Generates 500mA wake-up pulse
  • Automatic wake-up pulse polarity
  • Auxiliary digital input
  • 5V and 3.3V Linear regulators
  • SPI interface for configuration and monitoring
  • SPI-based chip addressing
  • EMI emission control through slew-controlled driver
  • Reverse-polarity protection on DI
  • -40°C to +105°C Operating temperature range
  • 4mm x 4mm TQFN package

Applications

  • IO-Link master controllers
  • PLC fieldbus gateways
  • High port count IO-Link masters
  • 24V Digital inputs and outputs

Typical Operating Circuit

Application Circuit Diagram - Analog Devices / Maxim Integrated MAX14824 IO-Link® Master Transceiver

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX14824 IO-Link® Master Transceiver
Published: 2013-02-11 | Updated: 2023-04-13