Analog Devices / Maxim Integrated MAX14850 Six-Channel Digital Isolators
Analog Devices Inc. MAX14850 Six-Channel Digital Isolators utilize ADI's proprietary process technology. Its monolithic design provides a compact and low-cost transfer of digital signals between circuits with different power domains. The technology enables low power consumption and stable high-temperature performance. The four unidirectional channels are each capable of DC to 50Mbps, with two of the four channels passing data across the isolation barrier in each direction. The two bidirectional channels are an open drain, capable of data rates from DC to 2Mbps. Independent 3.0V to 5.5V supplies on each side of the isolator also make it suitable as a level translator. The MAX14850 isolators can be used for isolating SPI busses, I²C busses with clock stretching, RS-232, RS-485/RS-422 busses, and general-purpose isolation. Extra channels are available for power monitoring and reset signals when used as a bus isolator.Features
- Protection from high-voltage environments
- 600VRMS isolation for 60s
- Short-circuit protection on unidirectional outputs
- Complete digital isolation solution
- Four unidirectional signal paths: 2-In/2-Out
- Two bidirectional open-drain signal paths
- 50Mbps (max) unidirectional data rate
- 2Mbps (max) bidirectional data rate
- Compatible with many interface standards
- I²C with clock stretching
- SPI
- SMBus, PMBus interfaces
Applications
- Battery management
- I2C, SPI, SMBus, and PMBus™ interfaces
- Industrial control systems
- Isolated RS-232 and RS-485/RS-422
- Medical systems
- Telecommunication systems
Functional Block Diagram
Published: 2019-10-25
| Updated: 2023-04-27