Analog Devices / Maxim Integrated MAX16813EVKIT Evaluation Kit
Analog Devices MAX16813EVKIT Evaluation Kit provides the ability to evaluate the MAX16813, a high-brightness LED driver. The MAX16813 HB LED offers four integrated LED current-sink channels while integrating a step-up DC-DC pre-regulator that switches at 350kHz. The MAX16813EVKIT demonstrates over-voltage protection (OVP), under-voltage lockout (OVLO), and adaptive-voltage optimization. Operating from a 6.5V DC supply voltage, the Analog Devices MAX16813EVKIT goes up to the HB LED string-forward voltage. The MAX168813 can withstand a 40V load dump condition for up to 400ms.Features
- 6.5V up to HB LED forward voltage demonstrates OVP (33V)
- HB LED string output currents configurable for 100mA or 150mA
- Demonstrates UVLO (4V)
- Demonstrates Cycle-by-Cycle current-limit and thermal-shutdown features
- Demonstrates adaptive-voltage optimization
- Demonstrates output short protection and ultra-low current shutdown
- Proven PCB and thermal design
- Fully assembled and tested
Published: 2017-08-22
| Updated: 2023-04-14