Analog Devices Inc. MAX16990/MAX16992 Current-Mode PWM Controllers

Analog Devices MAX16990/MAX16992 Current-Mode PWM Controllers offer a 4.5V to 36V input voltage range, 4µA shutdown current, and -40°C to +125°C temperature range. These devices are available in compact 12-pin TQFN and 10-pin µMAX® packages and are ideal for automotive applications, such as front-end "preboost" or "SEPIC" power supplies due to the 4.5V to 36V input operating range. MAX16990/MAX16992 controllers operate in different frequency ranges, but all versions can be synchronized to an external master clock using the FSET/SYNC input. Analog Devices MAX16990/MAX16992 Current-Mode PWM Controllers are ideal for automotive LED lighting, dashboards, and automotive audio and navigation systems.

Features

  • Minimized radio interference with 2.5MHz switching frequency above the AM radio band
  • Space-efficient solution design with minimized external components
  • 100.0kHz to 1.0MHz (MAX16990) and 1.0MHz to 2.5MHz (MAX16992) switching-frequency ranges
  • Spread spectrum simplifies EMI management design
  • Flexibility with available configurations for boost, SEPIC, and multiphase applications
    • Adjustable slope compensation
    • Current-mode control
    • Internal soft-start (9ms)
  • Protection features support robust automotive applications
    • Operating voltage range down to 4.5V (2.5V or lower in bootstrapped mode), immune to load-dump transient voltages up to 42V
    • PGOOD output and hiccup mode for enhanced system protection
    • Overtemperature shutdown
    • -40°C to +125°C operation
  • Package options 
    • 12-pin TQFN (3mm x 3mm)
    • 10-pin µMAX

Applications

  • Automotive LED lighting
  • Automotive audio systems
  • Automotive navigation systems
  • Dashboards

Typical Application Circuit

Application Circuit Diagram - Analog Devices Inc. MAX16990/MAX16992 Current-Mode PWM Controllers
Published: 2020-10-28 | Updated: 2024-07-17