Analog Devices / Maxim Integrated MAX14292EVKIT Evaluation Kit

Analog Devices MAX14292EVKIT Evaluation Kit is a fully assembled and tested PCB designed to evaluate the MAX14292 devices. The Analog Devices evaluation kit contains a 16W DC-DC boost converter for battery-operated, harsh environments and front-end pre-boost applications. The converter included in the Kit integrates a low-side FET driver and current-mode control loop circuitry for output-voltage regulation, making it ideal for boost or SEPIC converters.

The Evaluation Kit can be synchronized with an external clock source within the 1.0MHz to 2.5MHz range. The Evaluation Kit demonstrates the device features, such as dynamic adjustable output voltage, external clock synchronization, two-phase operation configurability, cycle-by-cycle current limit, hiccup mode, and thermal shutdown. The kits also demonstrate a reference for the MAX17292 design for battery-operated, harsh environment applications.

Features

  • Input Voltage Range
    • MAX17292: 4.5V to 7.3V
    • MAX17292: 3.0V to 8.0V
  • 87% Peak Efficiency at 5V Input
  • 8V up to 2A Output
  • Demonstrates External Clock Synchronization
  • Spread Spectrum Optimizes EMI Performance
  • Demonstrates SUP UVLO
  • Thermal-Shutdown Protection
  • PGOOD Flag
  • Demonstrates Dynamic Adjustable Output
  • Demonstrates 2.2MHz Single/Two-Phase Operation
  • Compact 1240mil × 1040mil Overall Circuit Footprint Design (0.775 sq. in.)
  • Proven 4-Layer 2oz. PCB Layout and Thermal Design
  • Fully Assembled and Tested
Published: 2017-06-13 | Updated: 2025-10-24