Analog Devices / Maxim Integrated MAX17644 Evaluation Kits
Analog Devices Inc. MAX17644 Evaluation Kits offer proven designs to evaluate the MAX17644A, MAX17644B, and MAX17644C high-efficiency, high-voltage Himalaya synchronous DC-DC converters. ADI MAX17644 Evaluation Kits are designed to demonstrate the optimum performance and component size.The MAX17644AEVKIT# EV kit delivers up to 2.7A, with a fixed 3.3V output (VOUT1). The EV kit is configured to operate at 500kHz (fSW1) switching frequency over a 4.5V to 36V input voltage range.
The MAX17644BEVKIT# EV kit delivers up to 2.7A, with a fixed 5V output (VOUT2). The EV kit is configured to operate at 500kHz (fSW2) switching frequency over a 6.5V to 36V input voltage range.
The MAX17644C5EVKIT# EV kit delivers up to 2.7A, with a configured 5V output (VOUT3). The EV kit is also configured to operate at 500kHz (fSW3) switching frequency over a 6.5V to 36V input voltage range.
The Evaluation Kits provide capabilities to enable/disable settings and select the modes of operation (pulse-width modulation/pulse frequency modulation/discontinuous-conduction mode [PWM/PFM/DCM]). The Kits feature programmable input under voltage-lockout (UVLO), adjustable soft-start, open-drain RESET signal, and external clock synchronization.
The MAX17644 Evaluation Kits also provide a good layout example, optimized for conducted, radiated EMI, and thermal performance.
Features
- Wide 4.5V to 36V input voltage range
- MAX17644AEVKIT# Offers high 87.28% efficiency (VIN1=24V, VOUT1=3.3V, IOUT1=2.7A)
- MAX17644BEVKIT# Offers high 90.77% efficiency (VIN2=24V, VOUT2=5V, IOUT2=2.7A)
- MAX17644C5EVKIT# Offers high 90.77% efficiency (VIN3=24V, VOUT3=5V, IOUT3=2.7A)
- Enable/UVLO input, resistor-programmable UVLO threshold
- Selectable PWM, PFM, and DCM modes of operation
- Adjustable soft-start time
- RESET Outputs, with pullup resistor to respective VCC
- Provision to synchronize the converters to an external clock source
- Overcurrent and overtemperature protection
- Proven PCB layout
- Fully assembled and tested
- Complies with CISPR32 (EN55032) class B conducted and radiated emissions
Required Equipment
- MAX17644AEVKIT#, MAX17644BEVKIT#, MAX17644C5EVKIT#
- 36V, 3A power supply
- Load capable of sinking 2.7A at 3.3V and 5V
- Two digital multimeters (DMM)
PCB Layout