Analog Devices / Maxim Integrated MAX20079 Evaluation Kit
Analog Devices MAX20079 Evaluation Kit evaluates the MAX20079 2.1MHz/400kHz high-voltage mini-buck converter. The device is housed in a 20-pin Side-Wettable TQFN (SWTQFN) package. All components are rated for the automotive temperature range. Various test points and jumpers are included for evaluation. Analog Devices MAX20079 Evaluation Kit MAX20079EVKIT# comes with MAX20079AATP/VY+ installed (5V, 2.1MHz) and evaluates any MAX20079 variant with minimal component changes.Features
- 3.5V to 36V input supply range
- 5V or 3.3V fixed output voltage, or adjustable between 3V and 10V
- Delivers up to 3.5A output current
- Frequency synchronization input
- Enable input
- Voltage-monitoring PGOOD output
- Proven PCB layout
- Fully assembled and tested
Published: 2019-08-12
| Updated: 2023-04-18