Analog Devices Inc. MAX20310EVKIT Evaluation Kit

Analog Devices MAX20310EVKIT Evaluation Kit is a platform for evaluating the performance of the MAX20310, a medical wearable power-management solution with I2C capability. The MAX20310EVKIT is optimized for low-voltage applications and operates on battery voltages from 0.8V to 2.0V. The evaluation kit achieves ease of measurement by breaking out all device bumps. The kit calls for a negative power supply configuration, resulting in the positive terminal of a battery or power supply connecting to GND and the negative terminal connecting to BATN. Users are strongly advised to verify power connections before connecting a battery or turning on a supply, as the Analog Devices MAX20310EVKIT Evaluation Kit offers no reverse-battery protection.

Features

  • RoHS compliant
  • Proven PCB layout
  • Fully assembled and tested
  • I2C serial interface
  • Multiple inductor options included

Applications

  • Portable medical devices
  • Wearable fitness devices
  • Wearable medical devices
Published: 2018-04-17 | Updated: 2023-04-11