Analog Devices / Maxim Integrated MAX20327EVKIT Evaluation Kit
Analog Devices MAX20327EVKIT Evaluation Kit is a fully assembled and tested circuit board that demonstrates the functionality of the MAX20327. The MAX20327 is a double-pole, double-throw (DPDT) analog switch in a 9-bump wafer-level package (WLP). The evaluation kit features enable the evaluation of the analog switches through audio jack inputs and outputs, as well as SMA connectors for AC characteristic evaluation. Input power to the Analog Devices MAX20327EVKIT is provided by a Micro-USB, type-B connector, or an external power supply.Features
- Proven PCB layout
- Decreased evaluation time
- Fully assembled and tested
- SMA and 3.5mm audio jack connectors
- Directly evaluate AC characteristics through SMA connectors
- Quickly evaluate audio performance with 3.5mm audio jack connectors
- USB 5V power with on-board adjustable LDO
Required Equipment
- MAX20327EVKIT evaluation kit
- USB power supply or 1.6V to 5.5V power supply
- Audio source (e.g., MP3 player, computer, etc.)
- External speakers or headphones with a 3.5mm audio jack
Published: 2018-08-31
| Updated: 2023-04-25