Analog Devices / Maxim Integrated MAX22531 4-Channel 12-bit Isolated ADCs

Analog Devices MAX22531 4-Channel 12-bit Isolated ADCs are galvanically isolated analog-to-digital converters. The Analog Devices MAX22531 is part of the MAXSafe™ family product line. The ADCs are an integrated, isolated, DC-DC converter that powers all field-side circuitry, and this allows field-side diagnostics even when no input signal is present.

Features

  • Enable robust detection of multichannel analog/binary inputs
  • Withstands 3.5kVRMS isolation for 60s (VISO) for the SSOP package
  • Withstands 5kVRMS isolation for 60s (VISO) for the wide SOIC package
  • 5.5mm of creepage and clearance for 20-pin or 28-pin SSOP package
  • 8mm of creepage and clearance for 16-pin wide SOIC package
  • Group II CTI package material
  • Reduces BOM and board space through high integration
  • Field-side self-powered with integrated DC-DC supply
  • 12-bit, 20ksps per-channel ADC
  • Programmable threshold comparators for each channel
  • Isolation for both data and DC-DC supply
  • Integrated 1.8V reference
  • Increase system "uptime" and simplify system design and maintenance
    • Field-side ADC functionality diagnostics
    • Field-side continuous power monitoring
    • Communication system self-diagnostics
  • Flexible control and interface
    • Programmable upper and lower input thresholds enable programmable hysteresis
    • Comparator output (COUT_) pins for fast response
    • SPI interface with CRC option
    • Precision internal reference ±1% (typ)
    • -40°C to +125°C operating temperature range

Applications

  • High-voltage binary input
  • Substation automation
  • Distribution automation

Four-Channel Isolated ADC

Analog Devices / Maxim Integrated MAX22531 4-Channel 12-bit Isolated ADCs
Published: 2022-01-06 | Updated: 2023-04-17