Analog Devices / Maxim Integrated MAX31856EVSYS Evaluation System
Analog Devices MAX31856EVSYS Evaluation System provides the hardware and software necessary to evaluate the MAX31856 thermocouple-to-digital converter. The Analog Devices evaluation system includes the MAX31856PMB1 peripheral module with a Pmod-compatible connector for SPI communication. The system also includes the USB2PMB1 adapter board for communication with the software and a K-type thermocouple for temperature sensing. Other thermocouple types (J, N, R, S, T, E, and B) can be evaluated with a user-supplied thermocouple.Features
- Easy evaluation of the MAX31856
- Includes K-Type Thermocouple
- USB power and interface with USB2PMB1 Board
- Microsoft Windows-compatible software
- 12-Pin Pmod-compatible connector (SPI)
- Fully assembled and tested
- Proven PCB layout
- RoHS compliant
Kit Contents
- MAX31856PMB1 Evaluation Board including the MAX31856
- USB2PMB1 Adapter Board
- Mini-USB Cable
- K-Type Thermocouple
Board Layout
Published: 2016-02-17
| Updated: 2023-04-12