Analog Devices / Maxim Integrated MAX32630FTHR Pegasus Rapid Development Platform
Analog Devices MAX32630FTHR Pegasus Rapid Development Platform is designed to help engineers quickly implement battery-optimized solutions with the MAX32630 ARM® Cortex®-M4F microcontroller. The Analog Devices board includes the MAX14690 wearable PMIC for optimal power conversion and battery management. The form factor is a small 0.9x2.0" dual-row header footprint compatible with breadboards. The platform can also be used with off-the-shelf peripheral expansion boards.The platform includes a variety of different peripherals. These peripherals include a dual-mode Bluetooth® module, micro SD card connector, 6-axis accelerometer/ gyro, RGB indicator LED, and pushbutton. This provides a power-optimized flexible platform for quick proofs-of-concept and early software development to enhance time to market.
Features
- MAX14690 Wearable PMIC
- Battery Charger with Smart Selector
- Dual Micro IQ Buck Regulators
- Three Micro IQ Linear Regulators
- Power-On/Off Sequencing Controller
- Voltage Monitor Multiplexer
- Expansion Connections
- Breadboard-Compatible Headers
- Micro SD Card Connector
- Battery Connector
- Micro USB Connector
- Integrated Peripherals
- RGB Indicator LED
- 6-Axis Accelerometer/Gyro
- Dual-Mode BLUETOOTH® Module
- User Pushbutton
- mbed® HDK Debug Interface
- Drag-and-Drop Programming
- SWD Debugger
- Virtual UART Console
- MAX32630 Microcontroller
- ARM Cortex-M4F, 96MHz
- 2048KB Flash Memory
- 512KB SRAM
- 8KB Instruction Cache
- Full-Speed USB 2.0
- Three SPI Masters, One Slave
- Three I2C Masters, One Slave
- Four UARTS
- 1-Wire Master
- 66 GPIO
- 4 Input 10-Bit ADC
Applications
- Fitness Monitors
- Portable Medical Devices
- Sensor Hubs
- Sports Watches
- Wearable Medical Patches
Learn More About
Videos
Published: 2017-04-04
| Updated: 2023-04-21