Analog Devices / Maxim Integrated MAX5857EVKIT Evaluation Kit
Analog Devices MAX5857EVKIT Evaluation Kit contains a single MAX5857 wideband interpolating and modulating RF digital-to-analog converter (DAC). The MAX5857 directly synthesizes 1.2GHz of instantaneous bandwidth from DC to frequencies greater than 2.6GHz. The kit is a complete system for evaluating MAX5857 performance and developing an FPGA plus DAC transmitter solution.Features
- Evaluates the MAX5857 RF DAC performance, capability, and feature set
- Single 3.3V input voltage supply
- Direct interface with Xilinx VC707 data source board
- Windows 7/10-compatible software
- Optional on-board SPI interface control for the MAX5857
- On-Board SMBus™ interface control for the MAX6654 temperature sensor
- Integrated GUI controls for VC707 operation
- Proven 10-layer PCB design
- Fully assembled and tested
Overview
Published: 2019-04-25
| Updated: 2023-04-19