Analog Devices Inc. MAX77642EVKIT Evaluation Kit

Analog Devices MAX77642EVKIT Evaluation Kit is a platform for evaluating the performance of the MAX77642. The MAX77642 Ultra Configurable PMIC is designed to provide power supply solutions for low-power applications where size and efficiency are critical. The MAX77642EVKIT Evaluation Kit offers Windows®-based software that provides a user-friendly graphical user interface (GUI) to manage the onboard electronic loads.

The Analog Devices MAX77642EVKIT Evaluation Kit is easy to use, assembled, and thoroughly tested.

Features

  • Easy to use
  • GUI-driven I2C interface
  • Assembled and fully tested
  • Onboard electronic loads
  • Steady-state, transient, and random modes
  • Demonstration of end-to-end analog multiplexer implementation
  • Onboard ADC

Applications

  • Next-generation hearables
  • Fitness, health, and activity monitors
  • Safety and security monitors
  • Portable consumer devices

Simple Block Diagram

Block Diagram - Analog Devices Inc. MAX77642EVKIT Evaluation Kit

Top Board Layout

Analog Devices Inc. MAX77642EVKIT Evaluation Kit

Bottom Board Layout

Analog Devices Inc. MAX77642EVKIT Evaluation Kit
Published: 2020-12-01 | Updated: 2024-08-02