Analog Devices / Maxim Integrated Himalaya uSLIC™ MAXM17552 Step-Down Power Modules

Analog Devices Himalaya uSLIC™ MAXM17552 Compact Step-Down Power Modules are part of the Himalaya series of voltage regulator ICs that offer cooler, smaller, and simpler power supply solutions. The high-efficiency, synchronous, step-down MAXM17552 DC-DC power module consists of an integrated controller, MOSFETs, compensation components, and an inductor.

The device operates over a wide input voltage range of 4V to 60V and delivers up to 100mA output current. This device supports a programmable output voltage from 0.9V to 5.5V. With a true “plug and play” power supply solution, the MAXM17552 significantly reduces design complexity and manufacturing risks, decreasing the time to market. A peak-current-mode control architecture is enabled on the module. It also has a soft-start feature, including the default soft-start time of 5.1ms. The Analog Devices MAXM17552 features ±1.75% feedback-voltage accuracy and a fixed-frequency PWM in a low profile 10-pin 2.6mm x 3mm x 1.5mm µSLIC™ package.

Features

  • Ease-of-use
    • Wide 4V to 60V input
    • Adjustable 0.9V to 5.5V output
    • ±1.75% feedback-voltage accuracy
    • Up to 100mA output current capability
    • Internally compensated
    • All ceramic capacitors
  • High efficiency
    • Fixed-frequency PWM
    • Pulse Frequency Modulation (PFM) mode to enhance light-load efficiency
    • Shutdown current as low as 1.2µA (typ.)
  • Flexible design
    • Programmable soft-start and pre-bias startup
    • Open-drain Power Good output (active-low RESET pin)
    • Programmable EN/UVLO threshold
  • Robust operation
    • Hiccup overcurrent protection
    • Overtemperature protection
    • -40°C to +125°C ambient operating temperature/ -40°C to +150°C junction temperature
  • Rugged
    • Complies with CISPR22 (EN55022) Class B conducted and radiated emissions
    • Passes drop, shock, and vibration standards - JESD22 -B103, B104, B111

Applications

  • 4mA–20mA current-loop powered sensors
  • High-voltage LDO replacement
  • HVAC and building control
  • Industrial sensors
  • Motor encoder

Typical Application Circuit

Application Circuit Diagram - Analog Devices / Maxim Integrated Himalaya uSLIC™  MAXM17552 Step-Down Power Modules

Videos

Published: 2018-10-25 | Updated: 2023-04-24