Analog Devices / Maxim Integrated MAXM17625/MAXM17626 Evaluation Kits
Analog Devices MAXM17625/MAXM17626 Evaluation Kits is a platform for evaluating the performance of the MAXM17625/MAXM17626 Himalaya uSLIC™ Step-Down Power Modules. The MAXM17625/MAXM17626 are high-frequency Himalaya synchronous step-down DC-DC modules with integrated MOSFETs, compensation components, and inductors. Each of the modules is configured to demonstrate optimum performance and component sizes in the Evaluation Kits.The MAXM17625 module delivers up to 600mA at a switching frequency of 2MHz. The module is configured for a 1.5V output over a 2.7V to 5.5V input range. The MAXM17626 module delivers up to 600mA at a switching frequency of 4MHz. The module is configured for a 3.3V output over a 3.6V to 5.5V input range.
The Analog Devices MAXM17625/MAXM17626 Evaluation Kits allow selection of mode of operation (PWM/PFM) and enable input. The Kits offer a proven PCB layout and are fully assembled and tested.
Features
- Operates up to 5.5V input supply
- MAXM17625 offers high 92% efficiency (VIN = 3.3V, VOUT = 1.5V, IOUT = 300mA)
- MAXM17626 offers high 94.5% efficiency (VIN = 5V, VOUT = 3.3V, IOUT = 400mA)
- Up to 600mA load current
- 2MHz Fixed switching frequency for the MAXM17625
- 4MHz Fixed switching frequency for the MAXM17626
- Selectable Pulse-Width Modulation (PWM) and Pulse-Frequency Modulation (PFM) modes of operation
- Internal 1ms soft-start time
- Power-Good (PGOOD) output with pull up resistor to respective input voltages
- Low-profile, surface-mount components
- Proven PCB layout
- Fully assembled and tested
Required Equipment
- One 2.7V to 5.5V DC, 600mA power supply
- Digital multimeter (DMM)
- Load resistors capable of sinking up to 600mA at 1.5V and 3.3V (2.5Ω for the MAXM17625 and 5.5Ω for the MAXM17626)
Configuration Diagram
Overview
Published: 2021-05-26
| Updated: 2023-04-12