Antenova Admotus SMT Ceramic Antennas
Antenova Admotus SMT Ceramic Antennas are designed to connect with L1 GNSS signals on all constellations. The antennas connect with GPS L1, GLONASS L1, Galileo E1, BeiDou B1, and QZSS within a 1559MHz to 1610MHz frequency range. Antenova Admotus SMT Ceramic Antennas feature a small 7mm x 15mm footprint area and a 53% average efficiency rating. The antennas are ideal for wearable devices, small asset trackers, unmanned aerial vehicles (UAVs), agriculture robotics, and telematics device applications.Features
- Designed for L1 GNSS signals on all constellations
- GPS (L1), GLONASS (L1), Galileo (E1), BeiDou (B1), QZSS antenna clearance area (15mm x 7mm)
- 53% high-efficiency rating across L1 band
- RoHS/REACH compliant
Applications
- Wearable devices
- Small asset trackers
- UAVs
- Drones
- Agriculture robotics
- Telematics devices
Specifications
- 1559MHz to 1610MHz frequency range
- 0.9dBi peak gain
- -2.6dB average gain
- 53% average efficiency
- -40°C to +125°C operating temperature range
- -10°C to +40°C storage temperature range
- Linear polarization
- 50Ω impedance rating
- <0.1g weight
- 1mm x 0.5mm x 0.5mm dimensions
- 7mm x 15mm footprint area
Product Overview
Schematic
Published: 2023-10-26
| Updated: 2023-12-05